The STM32F100RDT6B is a 32-bit ARM microcontroller with 384KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 24MHz and is packaged in a LQFP package. The device features 51 programmable I/Os and 11 timers/counters. It also includes a watchdog timer and supports I2C, SPI, UART, and USART interfaces. The microcontroller is rated for operation between -40°C and 85°C and has a maximum power dissipation of 444mW.
Stmicroelectronics STMSTM32F100RDT6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 11 |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.