The STM32F100VCT6B is a 32-bit ARM microcontroller with a maximum operating temperature of 85°C and a maximum power dissipation of 434mW. It features a 24MHz core clock speed, 256KB of FLASH memory, and 24KB of RAM. The device supports I2C, SPI, UART, and USART interfaces, and has 80 programmable I/O pins. It also includes 11 timers/counters and a watchdog timer. The microcontroller is packaged in a LQFP package and operates over a temperature range of -40°C to 85°C.
Stmicroelectronics STMSTM32F100VCT6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 11 |
| RAM Size | 24KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F100VCT6B to view detailed technical specifications.
No datasheet is available for this part.