The STM32F100VDT6B is a 32-bit ARM microcontroller with 384KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 434mW. The device is packaged in a LQFP and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 80 programmable I/Os and 11 timers/counters, as well as support for I2C, SPI, UART, and USART interfaces.
Stmicroelectronics STMSTM32F100VDT6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 11 |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F100VDT6B to view detailed technical specifications.
No datasheet is available for this part.