The STM32F100ZDT6B is a 32-bit ARM Cortex-M3 microcontroller with 384KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 666mW. The device features 112 programmable I/O pins and 11 timers/counters. It also includes an I2C, SPI, UART, and USART interface. The microcontroller is available in an LQFP package and operates over a temperature range of -40°C to 85°C.
Stmicroelectronics STMSTM32F100ZDT6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 11 |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F100ZDT6B to view detailed technical specifications.
No datasheet is available for this part.