The STM32F101R6T6 is a 32-bit ARM microcontroller with 32KB of FLASH memory and 6KB of RAM. It operates at a maximum frequency of 36MHz and features a 32-bit data bus. The device is packaged in a LQFP package and is designed to operate over a temperature range of -40°C to 85°C. It supports multiple interfaces, including I2C, SPI, and USART, and has 51 programmable I/O pins. The microcontroller also includes a watchdog timer for system monitoring and control.
Stmicroelectronics STMSTM32F101R6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F101R6T6 to view detailed technical specifications.
No datasheet is available for this part.