The STM32F101RGT6 is a 32-bit ARM microcontroller with 1024KB of FLASH memory and 80KB of RAM. It operates at a maximum frequency of 36MHz and is packaged in a LQFP. The device features 51 programmable I/O and 12 timers/counters, with a watchdog timer also available. It can operate over a temperature range of -40°C to 85°C.
Stmicroelectronics STMSTM32F101RGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1024KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 12 |
| RAM Size | 80KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F101RGT6 to view detailed technical specifications.
No datasheet is available for this part.