The STM32F103VBT7 is a 32-bit ARM microcontroller with a maximum operating frequency of 72MHz. It features 128KB of FLASH memory and 20KB of RAM. The device operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 434mW. It also includes 80 programmable I/Os and 4 timers/counters. The microcontroller supports various interfaces such as I2C, SPI, USB, CAN, and USART.
Stmicroelectronics STMSTM32F103VBT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, USART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| RAM Size | 20KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.