The STM32F103ZET7TR is a 32-bit ARM microcontroller that operates at a maximum frequency of 72 megahertz. It features 512 kilobytes of flash memory and 64 kilobytes of random access memory. This device is designed to function within a temperature range of -40 degrees Celsius to 105 degrees Celsius and has a maximum power dissipation of 666 milliwatts. The microcontroller also includes 112 programmable input/output pins and eight timers/counters. It supports various interfaces, including I2C, SPI, USB, CAN, and USART. The STM32F103ZET7TR is packaged in a low-profile quad flat package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM32F103ZET7TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, USART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 8 |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |