The STM32F105RCT6TR is a 32-bit ARM microcontroller with a maximum operating frequency of 72MHz and 256KB of FLASH memory. It features 64KB of RAM and supports various interfaces including I2C, SPI, USB, CAN, I2S, and USART. The device is packaged in a LQFP package and has a maximum power dissipation of 444mW. It operates within a temperature range of -40°C to 85°C and includes 51 programmable I/Os and 7 timers/counters. A watchdog timer is also available.
Stmicroelectronics STMSTM32F105RCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, I2S, USART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.