The STM32F105VCH6 is a 32-bit ARM microcontroller with a core architecture operating at up to 72MHz. It features a 256KB FLASH memory and 64KB RAM. The device supports various interfaces including I2C, SPI, USB, CAN, I2S, and USART. It has 80 programmable I/Os and 7 timers/counters. The microcontroller operates within a temperature range of -40°C to 85°C and dissipates a maximum power of 434mW.
Stmicroelectronics STMSTM32F105VCH6 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, I2S, USART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 7 |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F105VCH6 to view detailed technical specifications.
No datasheet is available for this part.