The STM32F107RCT6TR is a 32-bit ARM microcontroller with a maximum operating frequency of 72MHz. It features 256KB of FLASH memory and 64KB of RAM. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 444mW. It also includes 51 programmable I/Os and 7 timers/counters. The STM32F107RCT6TR supports various interfaces, including I2C, SPI, USB, CAN, I2S, and USART.
Stmicroelectronics STMSTM32F107RCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, I2S, USART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.