The STM32F107VBH6 is a 32-bit ARM microcontroller with 128 kilobytes of flash memory and 48 kilobytes of random access memory. It operates at a maximum frequency of 72 megahertz and has a maximum power dissipation of 434 milliwatts. The device features a range of interfaces, including I2C, SPI, USB, CAN, I2S, and USART, and also includes 80 programmable I/Os and 7 timers/counters. Additionally, the microcontroller has a watchdog timer and can operate over a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Stmicroelectronics STMSTM32F107VBH6 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, I2S, USART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 7 |
| RAM Size | 48KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM32F107VBH6 to view detailed technical specifications.
No datasheet is available for this part.