The STM6718SVWY6F is a surface mount microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 654mW and a maximum supply current of 35uA. The device can operate with a supply voltage between 800mV and 5.5V. It is packaged in a SOT-23 case and is designed for surface mount applications.
Stmicroelectronics STMSTM6718SVWY6F technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 654mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM6718SVWY6F to view detailed technical specifications.
No datasheet is available for this part.