The STM804RM6E is a surface mount watchdog timer IC with a maximum operating temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 320mW and operates within a supply voltage range of 1V to 5.5V. The device has a maximum supply current of 60uA. It is designed for surface mount applications.
Stmicroelectronics STMSTM804RM6E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM804RM6E to view detailed technical specifications.
No datasheet is available for this part.