The STM8AF52AATCY is an 8-bit microcontroller designed by Stmicroelectronics. It features a substantial amount of memory, including 128 kilobytes of flash memory and 6 kilobytes of random access memory. This device operates within a wide temperature range of -40 degrees Celsius to 125 degrees Celsius and is packaged in a low-profile quad flat package, or LQFP. The microcontroller supports high-speed communication through various interfaces, including I2C, SPI, CAN, UART, and USART, with a maximum frequency of 24 megahertz. Additionally, it includes 68 programmable input/output lines and 5 timers/counters for precise timing and control.
Stmicroelectronics STMSTM8AF52AATCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.