The STM8AF6248TDX is an 8-bit microcontroller from STmicroelectronics. It features 16KB of FLASH memory and 1KB of RAM. The device supports I2C, SPI, and UART interfaces, and has a maximum operating frequency of 16MHz. It can operate over a temperature range of -40°C to 150°C, with a maximum power dissipation of 88mW. The microcontroller has 38 programmable I/O pins and 5 timers/counters. A watchdog timer is also included.
Stmicroelectronics STMSTM8AF6248TDX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88mW |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8AF6248TDX to view detailed technical specifications.
No datasheet is available for this part.