The STM8AF6286TCY is an 8-bit microcontroller from STmicroelectronics. It features 64KB of FLASH memory and 4KB of RAM. The device operates at a maximum frequency of 24MHz and has a temperature range of -40°C to 125°C. It supports I2C, SPI, and UART interfaces and has 25 programmable I/Os and 5 timers/counters. A watchdog timer is also available.
Stmicroelectronics STMSTM8AF6286TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8AF6286TCY to view detailed technical specifications.
No datasheet is available for this part.