The STM8AF6288TDY is an 8-bit microcontroller from Stmicroelectronics, packaged in LQFP format. It features a data bus width of 8 bits and supports multiple interfaces, including I2C, SPI, UART, and USART. The device operates at a maximum frequency of 24MHz and has a memory size of 64KB, with 4KB of RAM and 64KB of FLASH memory. The microcontroller is designed to operate within a temperature range of -40°C to 150°C and includes a watchdog timer. It also provides 38 programmable I/Os and 5 timers/counters.
Stmicroelectronics STMSTM8AF6288TDY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.