The STM8L051F3P6 is an 8-bit microcontroller from Stmicroelectronics, featuring 8KB of FLASH memory and 1KB of RAM. It has 18 programmable I/O lines and 3 timers, and supports I2C, SPI, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 181mW.
Stmicroelectronics STMSTM8L051F3P6 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 181mW |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L051F3P6 to view detailed technical specifications.
No datasheet is available for this part.