The STM8L052R8T6 is an 8-bit microcontroller with 64KB of FLASH memory and a maximum operating frequency of 32MHz. It features a 54-pin LQFP package and supports I2C, SPI, and USART interfaces. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 288mW. It includes 5 timers/counters and 4KB of RAM, as well as a watchdog timer for added reliability.
Stmicroelectronics STMSTM8L052R8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L052R8T6 to view detailed technical specifications.
No datasheet is available for this part.