The STM8L101K3U6TR is an 8-bit microcontroller with 8KB of ROM and 1.5KB of RAM. It features 30 programmable I/O pins and three timers/counters. The device supports I2C, SPI, and UART interfaces with a maximum frequency of 16MHz. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 288mW.
Stmicroelectronics STMSTM8L101K3U6TR technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 288mW |
| Memory Size | 8KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 3 |
| RAM Size | 1.5KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L101K3U6TR to view detailed technical specifications.
No datasheet is available for this part.