The STM8L151C4U6 is an 8-bit microcontroller with 16KB of ROM and 2KB of RAM. It operates at a maximum frequency of 16MHz and features a data bus width of 8 bits. The device supports multiple interfaces, including I2C, SPI, and USART. It also includes 41 programmable I/O pins and 4 timers/counters. The microcontroller has a watchdog timer and operates over a temperature range of -40°C to 85°C.
Stmicroelectronics STMSTM8L151C4U6 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L151C4U6 to view detailed technical specifications.
No datasheet is available for this part.