The STM8L151C8U3 is an 8-bit microcontroller with 64KB of FLASH memory and a maximum operating frequency of 16MHz. It supports multiple interfaces, including I2C, SPI, and USART. The device can operate in temperatures ranging from -40°C to 125°C and has a maximum power dissipation of 156mW. It features 41 programmable I/O pins and 5 timers/counters, as well as a watchdog timer.
Stmicroelectronics STMSTM8L151C8U3 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 156mW |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L151C8U3 to view detailed technical specifications.
No datasheet is available for this part.