The STM8L151F2U6TR is an 8-bit microcontroller from Stmicroelectronics with 4KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and supports I2C, SPI, and USART interfaces. The device is rated for operation between -40°C and 85°C and has a maximum power dissipation of 196mW. It features 18 programmable I/Os and 3 timers/counters, as well as a watchdog timer. The STM8L151F2U6TR is packaged in a TQFN-32 package.
Stmicroelectronics STMSTM8L151F2U6TR technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 196mW |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L151F2U6TR to view detailed technical specifications.
No datasheet is available for this part.