The STM8L151G3U6 is an 8-bit microcontroller from Stmicroelectronics with 8KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and features a data bus width of 8 bits. The device supports multiple interfaces, including I2C, SPI, and USART. It has 26 programmable I/O pins and 3 timers/counters. The microcontroller has a watchdog timer and can operate over a temperature range of -40°C to 85°C with a maximum power dissipation of 250mW.
Stmicroelectronics STMSTM8L151G3U6 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 250mW |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L151G3U6 to view detailed technical specifications.
No datasheet is available for this part.