The STM8L151K6U6 is an 8-bit microcontroller with 32KB of ROM memory and 2KB of RAM. It supports I2C, SPI, and USART interfaces, with a maximum operating frequency of 16MHz. The device operates within a temperature range of -40°C to 85°C and features 30 programmable I/Os and 4 timers/counters. A watchdog timer is also integrated for system monitoring.
Stmicroelectronics STMSTM8L151K6U6 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L151K6U6 to view detailed technical specifications.
No datasheet is available for this part.