The STM8L151R6T6 is an 8-bit microcontroller from STmicroelectronics. It features a 32KB FLASH memory and 2KB RAM. The device operates at a maximum frequency of 16MHz and has a maximum power dissipation of 288mW. It supports I2C, SPI, and USART interfaces and has 54 programmable I/Os and 5 timers/counters. The microcontroller also includes a watchdog timer. It is packaged in an LQFP package and is rated for operation between -40°C and 85°C.
Stmicroelectronics STMSTM8L151R6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L151R6T6 to view detailed technical specifications.
No datasheet is available for this part.