The STM8L152C6T6 is an 8-bit microcontroller from Stmicroelectronics, packaged in LQFP format. It features a 32KB ROM and 2KB RAM, with a maximum operating frequency of 16MHz. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 288mW. It supports I2C, SPI, and USART interfaces, and includes 4 timers/counters and 41 programmable I/Os. A watchdog timer is also integrated into the device.
Stmicroelectronics STMSTM8L152C6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 32KB |
| Memory Type | ROM |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L152C6T6 to view detailed technical specifications.
No datasheet is available for this part.