The STM8L152K6T6 is an 8-bit microcontroller from Stmicroelectronics with 32KB of ROM and 2KB of RAM. It features a data bus width of 8 bits and supports I2C, SPI, and USART interfaces. The device operates at a maximum frequency of 16MHz and has a maximum operating temperature of 85°C. It also includes 4 timers/counters, 29 programmable I/Os, and a watchdog timer. The microcontroller is packaged in a LQFP package and has a minimum operating temperature of -40°C.
Stmicroelectronics STMSTM8L152K6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L152K6T6 to view detailed technical specifications.
No datasheet is available for this part.