The STM8L152M8T6TR is an 8-bit microcontroller from Stmicroelectronics, packaged in LQFP. It features a 64KB flash memory and 4KB RAM, with a maximum operating frequency of 16MHz. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 131mW. It supports I2C, SPI, and USART interfaces, and includes 5 timers/counters and 68 programmable I/Os. A watchdog timer is also available.
Stmicroelectronics STMSTM8L152M8T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 131mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8L152M8T6TR to view detailed technical specifications.
No datasheet is available for this part.