The STM8S103K3T3C is an 8-bit microcontroller from Stmicroelectronics. It features a 16MHz operating frequency and 8KB of FLASH memory. The device also includes 1KB of RAM and 28 programmable I/O pins. It supports multiple interfaces, including I2C, SPI, and UART. The microcontroller operates over a temperature range of -40 to 125°C and has a maximum power dissipation of 83mW.
Stmicroelectronics STMSTM8S103K3T3C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 83mW |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 7 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S103K3T3C to view detailed technical specifications.
No datasheet is available for this part.