The STM8S103K3U6TR is an 8-bit microcontroller from Stmicroelectronics. It features 8KB of FLASH memory and 1KB of RAM, with a maximum operating frequency of 16MHz. The device supports multiple interfaces, including I2C, SPI, and UART. It can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 526mW. The microcontroller also includes 28 programmable I/O pins and 7 timers/counters, as well as a watchdog timer for system monitoring.
Stmicroelectronics STMSTM8S103K3U6TR technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 7 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S103K3U6TR to view detailed technical specifications.
No datasheet is available for this part.