The STM8S105K4B6 is an 8-bit microcontroller from STmicroelectronics. It features 16KB of FLASH memory and 2KB of RAM, with 8 timers and 25 programmable I/O pins. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 360mW. It supports various interfaces, including I2C, SPI, and UART, with a maximum frequency of 16MHz.
Stmicroelectronics STMSTM8S105K4B6 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S105K4B6 to view detailed technical specifications.
No datasheet is available for this part.