The STM8S105K6T6C is an 8-bit microcontroller from Stmicroelectronics with 32KB of FLASH memory and 2KB of RAM. It features an 8-bit data bus and supports multiple interfaces including I2C, SPI, and UART. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 360mW. It also includes 8 timers/counters and 25 programmable I/Os, as well as a watchdog timer for system monitoring.
Stmicroelectronics STMSTM8S105K6T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.