The STM8S105K6U6A is an 8-bit microcontroller with 32KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 16MHz and features a data bus width of 8 bits. The device supports multiple interfaces, including I2C, SPI, and UART. It also includes 25 programmable I/O pins and 8 timers/counters. The STM8S105K6U6A has a maximum power dissipation of 360mW and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STMSTM8S105K6U6A technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 360mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S105K6U6A to view detailed technical specifications.
No datasheet is available for this part.