The STM8S105S6T6C is an 8-bit microcontroller from STmicroelectronics with 32KB of FLASH memory and 2KB of RAM. It features 8 timers/counters and 34 programmable I/O pins. The device operates at a maximum frequency of 16MHz and has a maximum power dissipation of 443mW. It is available in an LQFP package and operates over a temperature range of -40°C to 85°C.
Stmicroelectronics STMSTM8S105S6T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S105S6T6C to view detailed technical specifications.
No datasheet is available for this part.