The STM8S207C8T6TR is an 8-bit microcontroller from Stmicroelectronics. It features a maximum operating frequency of 24MHz and a memory size of 64KB, consisting of 4KB RAM and 60KB FLASH. The device has 38 programmable I/O pins and 9 timers/counters. It also includes a watchdog timer and supports I2C, SPI, and UART interfaces. The microcontroller is packaged in a LQFP and has a maximum power dissipation of 443mW. It operates over a temperature range of -40°C to 85°C.
Stmicroelectronics STMSTM8S207C8T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.