The STM8S207CBT3 is an 8-bit microcontroller from STmicroelectronics, featuring a 128KB FLASH memory and a maximum operating frequency of 24MHz. It supports multiple interfaces, including I2C, SPI, CAN, and UART, and has 38 programmable I/O pins and 9 timers/counters. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 443mW.
Stmicroelectronics STMSTM8S207CBT3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S207CBT3 to view detailed technical specifications.
No datasheet is available for this part.