The STM8S207CBT6 is an 8-bit microcontroller from Stmicroelectronics, featuring 128KB of FLASH memory and 6KB of RAM. It supports a maximum frequency of 24MHz and has a maximum power dissipation of 443mW. The device operates within a temperature range of -40°C to 85°C and provides 38 programmable I/O and 9 timers. It also features I2C, SPI, and UART interfaces.
Stmicroelectronics STMSTM8S207CBT6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S207CBT6 to view detailed technical specifications.
No datasheet is available for this part.