The STM8S207K6T3C is an 8-bit microcontroller from STmicroelectronics. It features 32KB of FLASH memory and 2KB of RAM. The device supports I2C, SPI, and UART interfaces, and has a maximum operating frequency of 24MHz. It can operate in temperatures ranging from -40°C to 125°C, and has a maximum power dissipation of 360mW. The STM8S207K6T3C also includes 8 timers/counters and 25 programmable I/O lines.
Stmicroelectronics STMSTM8S207K6T3C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.