The STM8S207M8T6B is an 8-bit microcontroller from Stmicroelectronics. It features a 64KB FLASH memory and operates at a maximum frequency of 24MHz. The device is packaged in a LQFP package and is designed to operate over a temperature range of -40°C to 85°C. It supports multiple interfaces including I2C, SPI, CAN, and UART, and has 68 programmable I/O pins and 9 timers/counters. The microcontroller also includes a watchdog timer for system monitoring.
Stmicroelectronics STMSTM8S207M8T6B technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S207M8T6B to view detailed technical specifications.
No datasheet is available for this part.