The STM8S207R8T6C microcontroller features an 8-bit core with a maximum operating frequency of 24MHz. It has 64KB of FLASH memory and 4KB of RAM. The device has 52 programmable I/O pins and 9 timers/counters. It also includes a watchdog timer and supports I2C, SPI, CAN, and UART interfaces. The LQFP package is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C with a maximum power dissipation of 443mW.
Stmicroelectronics STMSTM8S207R8T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 9 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S207R8T6C to view detailed technical specifications.
No datasheet is available for this part.