The STM8S207RBT6C is an 8-bit microcontroller from STmicroelectronics. It features a 128KB FLASH memory, 52 programmable I/O, and a maximum operating frequency of 24MHz. The device is packaged in LQFP and has a maximum power dissipation of 443mW. It operates over a temperature range of -40°C to 85°C and includes a watchdog timer. The microcontroller supports I2C, SPI, and UART interfaces.
Stmicroelectronics STMSTM8S207RBT6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.