The STM8S207S8T3CTR is an 8-bit microcontroller from Stmicroelectronics. It features a 64KB FLASH memory and 4KB RAM. The device supports I2C, SPI, and UART interfaces, and has 34 programmable I/Os and 8 timers/counters. It operates at a maximum frequency of 24MHz and can withstand temperatures up to 125°C.
Stmicroelectronics STMSTM8S207S8T3CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S207S8T3CTR to view detailed technical specifications.
No datasheet is available for this part.