The STM8S208C8T6 is an 8-bit microcontroller from STmicroelectronics, featuring a 64KB FLASH memory and 6KB RAM. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 443mW. The device supports multiple interfaces, including I2C, SPI, CAN, and UART, and has 38 programmable I/Os and 9 timers/counters. It also includes a watchdog timer for system monitoring. The microcontroller is packaged in a LQFP and is rated for operation between -40°C and 85°C.
Stmicroelectronics STMSTM8S208C8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S208C8T6 to view detailed technical specifications.
No datasheet is available for this part.