The STM8S208MBT6B is an 8-bit microcontroller with 128KB of FLASH memory and 6KB of RAM. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 443mW. The device features a data bus width of 8 bits and supports multiple interfaces, including I2C, SPI, CAN, and UART. It also includes 9 timers/counters and 68 programmable I/O pins.
Stmicroelectronics STMSTM8S208MBT6B technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8S208MBT6B to view detailed technical specifications.
No datasheet is available for this part.