The STM8TL52G4U6 is an 8-bit microcontroller from STmicroelectronics. It features 16KB of FLASH memory and 4KB of RAM. The device has 17 programmable I/O lines and 3 timers. It operates at a maximum frequency of 16MHz and can withstand temperatures up to 85°C. The STM8TL52G4U6 also includes a watchdog timer for system monitoring.
Stmicroelectronics STMSTM8TL52G4U6 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 250mW |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSTM8TL52G4U6 to view detailed technical specifications.
No datasheet is available for this part.