
Stmicroelectronics STN715T4 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 140V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 140 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.6W |
| Package Quantity | 4000 |
| Packaging | Tray |
| Polarity | NPN |
| Series | STN715 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STN715T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
