The STP105N3LLH6 is a power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 150A and has a gate to source voltage of 20V. The device has a fall time of 23.4ns and a turn-off delay time of 24.5ns. It is packaged in a rail/through hole configuration and is not radiation hardened.
Stmicroelectronics STP105N3LLH6 technical specifications.
| Continuous Drain Current (ID) | 150A |
| Fall Time | 23.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 24.5ns |
| Turn-On Delay Time | 19ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STP105N3LLH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.