
Stmicroelectronics STPM12ATR technical specifications.
| Package/Case | TSSOP |
| Input Impedance | 100kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4.7mA |
| Output Current | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPM12ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.